DS30EA101SQX/NOPB
vs
DS30EA101SQX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
HVQCCN, LCC16,.16SQ,25
|
HVQCCN,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
JESD-30 Code |
S-XQCC-N16
|
S-XQCC-N16
|
JESD-609 Code |
e3
|
|
Length |
4 mm
|
4 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC16,.16SQ,25
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Current-Max |
0.065 mA
|
|
Supply Voltage-Nom |
3.1 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
LINE EQUALIZER
|
LINE EQUALIZER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare DS30EA101SQX/NOPB with alternatives
Compare DS30EA101SQX with alternatives