Filter Your Search
1 - 10 of 4,640 results
|
DS38EP100SD/NOPB
Texas Instruments
|
$1.0793 Buy | Yes | Yes | Active | LINE EQUALIZER | 1 | INDUSTRIAL | R-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2.2 mm | 2.5 mm | 8 mm | HVSON, SOLCC6,.1,25 | Compliant | EAR99 | 8542.39.00.60 | ||||||||||||
|
DS80EP100SD/NOPB
Texas Instruments
|
$1.2043 Buy | Yes | Yes | Active | LINE EQUALIZER | 1 | INDUSTRIAL | R-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2.2 mm | 2.5 mm | 8 mm | HVSON, SOLCC6,.1,25 | Compliant | 5A991.B.1 | 8542.39.00.60 | ||||||||||||
|
|
LE9643AQC
Microchip Technology Inc
|
$1.9600 Buy | Yes | Active | 3.3 V | 16 dBrnC | SLIC | CONSTANT CURRENT | 2-4 CONVERSION | 1 | 32 dB | INDUSTRIAL | R-XQCC-N36 | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 36 | UNSPECIFIED | HQCCN | LCC36,.16X.24,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 4 mm | 6 mm | 900 µm | HQCCN, LCC36,.16X.24,16 | Compliant | EAR99 | 8542.31.00.01 | 36 | VQFN-36 | |||||||
|
|
LCP22-150B1RL
STMicroelectronics
|
$1.9760 Buy | Yes | End Of Life | SLIC | Hybrid fiber coax (HFC) AVAILABLE | CONSTANT CURRENT/RESISTIVE | -120 TO 120 V | 1 | R-PDSO-G8 | e3 | 1 | 125 °C | -55 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5.24 mm | 5.3 mm | 2.1 mm | SOP, SOP8,.3 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
|
LE9641PQC
Microchip Technology Inc
|
$2.0950 Buy | Yes | Active | 3.3 V | 19 dBrnC | SLIC | CONSTANT CURRENT | -12 TO -105 V | 2-4 CONVERSION | 1 | 32 dB | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | HVQCCN, LCC48,.28SQ,20 | Compliant | EAR99 | 8542.31.00.01 | 48 | VQFN-48 | ||||||
|
|
LE9653AQCT
Microchip Technology Inc
|
$2.3000 Buy | Yes | Active | 3.3 V | 16 dBrnC | SLIC | CONSTANT CURRENT | 2-4 CONVERSION | 1 | 32 dB | INDUSTRIAL | R-XQCC-N36 | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 36 | UNSPECIFIED | HQCCN | LCC36,.16X.24,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 4 mm | 6 mm | 900 µm | QFN-36 | Compliant | EAR99 | 8542.31.00.01 | 36 | VQFN-36 | |||||||
|
|
LE9651PQC
Microchip Technology Inc
|
$2.3250 Buy | Yes | Active | 3.3 V | 19 dBrnC | SLIC | CONSTANT CURRENT | -12 TO -150 V | 2-4 CONVERSION | 1 | 32 dB | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | HVQCCN, LCC48,.28SQ,20 | Compliant | EAR99 | 8542.31.00.01 | 48 | VQFN-48 | ||||||
|
|
LE9651PQCT
Microchip Technology Inc
|
$2.4100 Buy | Yes | Active | 3.3 V | 19 dBrnC | SLIC | CONSTANT CURRENT | -12 TO -150 V | 2-4 CONVERSION | 1 | 32 dB | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | HVQCCN, LCC48,.28SQ,20 | Compliant | EAR99 | 8542.31.00.01 | 48 | VQFN-48 | ||||||
|
|
LE9541CUQCT
Microchip Technology Inc
|
$2.6650 Buy | Yes | Active | 3.3 V | 13 dBrnC | SLIC | CONSTANT CURRENT | -12 TO -100 V | 1 | 25 dB | 5.86 mA | INDUSTRIAL | S-XQCC-N40 | e3 | 85 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | HVQCCN, LCC40,.24SQ,20 | Compliant | EAR99 | 8542.31.00.01 | 40 | VQFN-40 | |||||||||
|
|
LE9541DUQC
Microchip Technology Inc
|
$2.8350 Buy | Yes | Active | 3.3 V | 13 dBrnC | SLIC | CONSTANT CURRENT | -12 TO -145 V | 1 | 25 dB | 5.86 mA | INDUSTRIAL | S-XQCC-N40 | e3 | 85 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | HVQCCN, LCC40,.24SQ,20 | Compliant | EAR99 | 8542.31.00.01 | 40 | VQFN-40 |