DS3231S#T&R
vs
DS3231S+
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
0.300 INCH, ROHS COMPLIANT, SOIC-16
|
SOP, SOP16,.4
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
|
|
Information Access Method |
SERIAL(I2C)
|
SERIAL(I2C)
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
10.3 mm
|
10.3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
16
|
16
|
Number of Timers |
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
2
|
1
|
Interrupt Capability |
|
Y
|
JESD-609 Code |
|
e3
|
Package Equivalence Code |
|
SOP16,.4
|
Terminal Finish |
|
MATTE TIN
|
Time-Min |
|
SECONDS
|
Volatile |
|
NO
|
|
|
|
Compare DS3231S#T&R with alternatives
Compare DS3231S+ with alternatives