DS3232MZ+TRL
vs
1338-18DVGI8
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
SOP,
|
MSOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
|
|
Information Access Method |
SERIAL(I2C)
|
SERIAL(I2C)
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
1
|
3
|
Number of Terminals |
8
|
8
|
Number of Timers |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.75 mm
|
1.1 mm
|
Supply Voltage-Max |
4.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
1.4 V
|
Supply Voltage-Nom |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
DVG8
|
Interrupt Capability |
|
N
|
Package Equivalence Code |
|
TSSOP8,.19
|
Qualification Status |
|
Not Qualified
|
Time-Min |
|
SECONDS
|
Volatile |
|
NO
|
|
|
|
Compare DS3232MZ+TRL with alternatives
Compare 1338-18DVGI8 with alternatives