DS32KHZSN
vs
DS32KHZSN+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Aging |
1 PPM/FIRST YEAR
|
|
Fall Time-Max |
60 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
7.5%
|
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
16
|
16
|
Operating Frequency-Nom |
0.032 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
|
Output Load |
15 pF
|
|
Package Equivalence Code |
SOP16,.4
|
|
Physical Dimension |
10.46mm x 7.62mm x 2.67mm
|
|
Rise Time-Max |
200 ns
|
|
Supply Current-Max |
0.22 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
9
|
9
|
Package Description |
|
SOP,
|
Additional Feature |
|
ALSO REQUIRES 2.7V TO 5.5V BATTERY SUPPLY
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
JESD-30 Code |
|
R-PDSO-G16
|
Length |
|
10.3 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.5 mm
|
|
|
|
Compare DS32KHZSN with alternatives
Compare DS32KHZSN+ with alternatives