DS60R+T&R
vs
DS60R+U
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Package Description |
TO-236
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Accuracy-Max (Cel) |
2 Cel
|
2 Cel
|
Body Breadth |
1.27 mm
|
1.27 mm
|
Body Height |
0.88 mm
|
0.88 mm
|
Body Length or Diameter |
2.79 mm
|
2.79 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e3
|
Linearity (Cel) |
0.8 Cel
|
0.8 Cel
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
0.12 mA
|
0.12 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
1.2 V
|
1.2 V
|
Output Voltage-Min |
0.17 V
|
0.17 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-236
|
TO-236
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Coefficient |
POSITIVE ppm/°C
|
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
3-SOT_23-N/A
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
3-SOT_23-N/A
|
Date Of Intro |
|
2002-06-26
|
|
|
|
Compare DS60R+T&R with alternatives
Compare DS60R+U with alternatives