DS8923AM
vs
DS8923M
feature comparison
| Pbfree Code |
No
|
|
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
SOIC
|
|
| Package Description |
Sop, Sop16,.25
|
Sop, Sop16,.25
|
| Pin Count |
16
|
|
| Reach Compliance Code |
Not Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Additional Feature |
2 Receivers Active Under Shutdown; Tristatable Receivers
|
2 Receivers Active Under Shutdown; Tristatable Receivers
|
| Differential Output |
Yes
|
Yes
|
| Driver Number of Bits |
2
|
2
|
| High Level Input Current-Max |
0.00002 A
|
0.00002 A
|
| Input Characteristics |
Differential Schmitt Trigger
|
Differential Schmitt Trigger
|
| Interface IC Type |
Line Transceiver
|
Line Transceiver
|
| Interface Standard |
Eia-422; Esdi; St412; St506
|
Eia-422; Esdi; St412; St506
|
| JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
| JESD-609 Code |
e0
|
e0
|
| Length |
9.9 Mm
|
9.9 Mm
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
2
|
2
|
| Number of Terminals |
16
|
16
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Out Swing-Min |
2.5 V
|
2.5 V
|
| Output Low Current-Max |
0.008 A
|
0.008 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
235
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Receive Delay-Max |
20 Ns
|
22.5 Ns
|
| Receiver Number of Bits |
2
|
2
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Supply Current-Max |
78 Ma
|
78 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Tin Lead
|
Tin Lead
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
20
|
|
| Transmit Delay-Max |
15 Ns
|
15 Ns
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
2
|
3
|
| Output Polarity |
|
Complementary
|
|
|
|