DS96F173MJ-SMD vs SP488CT-L/TR feature comparison

DS96F173MJ-SMD National Semiconductor Corporation

Buy Now Datasheet

SP488CT-L/TR Exar Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SIPEX CORP
Package Description DIP, LEAD FREE, SOIC-16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422-A; EIA-423-A; EIA-485 EIA-422; EIA-485
JESD-30 Code R-GDIP-T16 R-PDSO-G16
Length 19.43 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 30 ns 250 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer EXAR
JESD-609 Code e3
Output Low Current-Max 0.004 A
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 260
Supply Current-Max 5 mA
Terminal Finish MATTE TIN

Compare DS96F173MJ-SMD with alternatives

Compare SP488CT-L/TR with alternatives