DSC1001CI5-024.0000
vs
ASDMB-24.000MHZ-LC-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.32.00.61
|
Factory Lead Time |
6 Weeks
|
53 Weeks, 4 Days
|
Samacsys Manufacturer |
Microchip
|
ABRACON
|
Additional Feature |
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
|
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
10%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
5
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 KOHM, 15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.85mm
|
2.5mm x 2.0mm x 0.85mm
|
Rise Time-Max |
2 ns
|
2 ns
|
Supply Voltage-Max |
3.6 V
|
3.3 V
|
Supply Voltage-Min |
1.7 V
|
1.8 V
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4
|
Package Body Material |
|
PLASTIC
|
Supply Current-Max |
|
15 mA
|
|
|
|
Compare DSC1001CI5-024.0000 with alternatives
Compare ASDMB-24.000MHZ-LC-T with alternatives