DSC1001CL2-054.0000T
vs
EMRA15L2H-54.000MTR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
2 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
54 MHz
|
54 MHz
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
LVCMOS
|
Output Load |
10 KOHM, 15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.85mm
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max |
2 ns
|
3 ns
|
Supply Voltage-Nom |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
Supply Voltage-Max |
|
3.3 V
|
Supply Voltage-Min |
|
2.7 V
|
|
|
|
Compare DSC1001CL2-054.0000T with alternatives
Compare EMRA15L2H-54.000MTR with alternatives