DSC1001DC1-072.0000T
vs
530PA72M0000DGR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
SILICON LABORATORIES INC
|
Package Description |
CDFN, COL, 4 PIN
|
ROHS COMPLIANT, SMD, 6 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TR
|
TAPE AND REEL
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
6
|
Operating Frequency-Nom |
72 MHz
|
72 MHz
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 KOHM, 15 pF
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOLCC4,.08,65
|
|
Physical Dimension |
2.5mm x 2.0mm x 0.85mm
|
7.0mm x 5.0mm x 1.85mm
|
Rise Time-Max |
2 ns
|
|
Screening Level |
AEC-Q100
|
|
Supply Voltage-Max |
3.6 V
|
3.63 V
|
Supply Voltage-Min |
1.7 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare DSC1001DC1-072.0000T with alternatives
Compare 530PA72M0000DGR with alternatives