DSC1004DC1-020.0000
vs
SM99221C7E@20.000000MHZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MONITOR PRODUCTS COMPANY INC
|
Package Description |
CDFN, COL, 4 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
|
|
Fall Time-Max |
2 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 KOHM, 40 pF
|
15 pF
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOLCC4,.08,65
|
|
Physical Dimension |
2.5mm x 2.0mm x 0.85mm
|
7mm x 5mm x 1.6mm
|
Rise Time-Max |
2 ns
|
10 ns
|
Screening Level |
AEC-Q100
|
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
1.7 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Base Number Matches |
2
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-10 °C
|
|
|
|
Compare DSC1004DC1-020.0000 with alternatives
Compare SM99221C7E@20.000000MHZ with alternatives