DSC1033BI2-027.1200 vs EC5625ETTTS-27.000M feature comparison

DSC1033BI2-027.1200 Microchip Technology Inc

Buy Now Datasheet

EC5625ETTTS-27.000M Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Package Description QFN, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 27.12 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 KOHM, 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.85mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1 2

Compare DSC1033BI2-027.1200 with alternatives

Compare EC5625ETTTS-27.000M with alternatives