DSC1122DI2-125.0000T
vs
DSC1102AL2-125.0000T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
|
STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; LVDS HCSL O/P ALSO AVAILABLE; TAPE AND REEL
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
6
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
2.5mm x 2.0mm x 0.9mm
|
7.0mm x 5.0mm x 0.85mm
|
Supply Voltage-Max |
3.63 V
|
3.6 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
52/48 %
|
52/48 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DSC1122DI2-125.0000T with alternatives
Compare DSC1102AL2-125.0000T with alternatives