DSC6111JI2A-024.0000
vs
DSC6011HI2A-024.0000
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; BULK
|
STAND-BY FUNCTION
|
Fall Time-Max |
2.2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 pF
|
10 pF
|
Physical Dimension |
2.5mm x 2.0mm x 0.89mm
|
1.6mm x 1.2mm x 0.94mm
|
Rise Time-Max |
2.2 ns
|
2 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
VFLGA, 4 PIN
|
Package Equivalence Code |
|
LCC4,.04X.06,47/29
|
Screening Level |
|
AEC-Q100; MIL-STD-883
|
|
|
|
Compare DSC6111JI2A-024.0000 with alternatives
Compare DSC6011HI2A-024.0000 with alternatives