DSC6112ME1A-000.0000T
vs
DSC6112MI1A-000.0000T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
VFLGA, 4 PIN
|
VFLGA, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Additional Feature |
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max |
1.5 ns
|
1.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Package Equivalence Code |
LCC4,.06X.08,61/37
|
LCC4,.06X.08,61/37
|
Physical Dimension |
2.0mm x 1.6mm x 0.89mm
|
2.0mm x 1.6mm x 0.89mm
|
Rise Time-Max |
1.5 ns
|
1.5 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DSC6112ME1A-000.0000T with alternatives
Compare DSC6112MI1A-000.0000T with alternatives