DSP1N5D12
vs
MEA1D1509SC
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Package Description |
Sip-5
|
Sip-7/5
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
|
| Additional Feature |
It Can Also Have The Output Voltage Of -12v
|
-9v Output Also Available
|
| Analog IC - Other Type |
Dc-Dc Regulated Power Supply Module
|
Dc-Dc Regulated Power Supply Module
|
| Input Voltage-Max |
5.5 V
|
16.5 V
|
| Input Voltage-Min |
4.5 V
|
13.5 V
|
| Input Voltage-Nom |
5 V
|
15 V
|
| JESD-30 Code |
R-PSMA-P5
|
R-XSMA-P5
|
| JESD-609 Code |
e0
|
e3
|
| Load Regulation-Max |
5%
|
2.5%
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
2
|
2
|
| Number of Terminals |
5
|
5
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Voltage-Nom |
12 V
|
9 V
|
| Package Body Material |
Plastic/Epoxy
|
Unspecified
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Microelectronic Assembly
|
Microelectronic Assembly
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
No
|
No
|
| Technology |
Hybrid
|
Hybrid
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin Lead
|
Matte Tin Over Nickel
|
| Terminal Form |
Pin/Peg
|
Pin/Peg
|
| Terminal Position |
Single
|
Single
|
| Total Power Output-Max |
1 W
|
1 W
|
| Trim/Adjustable Output |
No
|
No
|
| Base Number Matches |
3
|
2
|
| Length |
|
19.65 Mm
|
| Seated Height-Max |
|
10.4 Mm
|
| Terminal Pitch |
|
2.54 Mm
|
|
|
|