DSPF56362AG120 vs DSPF56362AG120 feature comparison

DSPF56362AG120 Freescale Semiconductor

Buy Now Datasheet

DSPF56362AG120 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code QFP QFP
Package Description 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 LFQFP, QFP144,.87SQ,20
Pin Count 144 144
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 18 18
Barrel Shifter YES YES
Bit Size 24 24
Boundary Scan YES YES
Clock Frequency-Max 120 MHz 120 MHz
External Data Bus Width 24 24
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3
Length 20 mm 20 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 144 144
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 11264 11264
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 181 mA 181 mA
Supply Voltage-Max 3.46 V 3.46 V
Supply Voltage-Min 3.14 V 3.14 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1

Compare DSPF56362AG120 with alternatives

Compare DSPF56362AG120 with alternatives