DSPIC33CK256MP308-E/PT
vs
DSPIC33CK256MP308T-I/PT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TQFP-80
|
TQFP-80
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
6 Weeks
|
6 Weeks
|
Address Bus Width |
|
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
16
|
16
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
64 MHz
|
64 MHz
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PQFP-G80
|
S-PQFP-G80
|
JESD-609 Code |
e3
|
e3
|
Length |
12 mm
|
12 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
8
|
8
|
Number of External Interrupts |
4
|
4
|
Number of Terminals |
80
|
80
|
Number of Timers |
1
|
1
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
TFQFP
|
Package Equivalence Code |
TQFP80,.55SQ
|
TQFP80,.55SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
FLATPACK, THIN PROFILE, FINE PITCH
|
RAM (words) |
65536
|
65536
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Current-Max |
42 mA
|
42 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
12 mm
|
12 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DSPIC33CK256MP308-E/PT with alternatives
Compare DSPIC33CK256MP308T-I/PT with alternatives