DSPIC33EP256MC506-I/PT
vs
DSPIC33EP256GP504-E/ML
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
QFN
|
Package Description |
TFQFP, TQFP64,.47SQ
|
8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44
|
Pin Count |
64
|
44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
6 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
|
Address Bus Width |
|
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
16
|
16
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
60 MHz
|
60 MHz
|
DAC Channels |
NO
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PQFP-G64
|
S-PQCC-N44
|
JESD-609 Code |
e3
|
e3
|
Length |
10 mm
|
8 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
1
|
Number of DMA Channels |
4
|
4
|
Number of External Interrupts |
3
|
3
|
Number of I/O Lines |
53
|
|
Number of Terminals |
64
|
44
|
Number of Timers |
5
|
5
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
HVQCCN
|
Package Equivalence Code |
TQFP44,.47SQ,32
|
LCC44,.32SQ,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
32768
|
|
RAM (words) |
32768
|
32768
|
ROM (words) |
87381
|
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Speed |
70 MHz
|
|
Supply Current-Max |
55 mA
|
55 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
10 mm
|
8 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DSPIC33EP256MC506-I/PT with alternatives
Compare DSPIC33EP256GP504-E/ML with alternatives