DSPIC33EP32GS202-I/SS vs DSPIC33EP32GS202-E/SS feature comparison

DSPIC33EP32GS202-I/SS Microchip Technology Inc

Buy Now Datasheet

DSPIC33EP32GS202-E/SS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP-28 SSOP-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Low Power Mode YES YES
Moisture Sensitivity Level 2 2
Number of External Interrupts 3
Number of I/O Lines 21
Number of Serial I/Os 1
Number of Terminals 28 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 24 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 2048
RAM (words) 2048
ROM (words) 32768
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 2 mm 2 mm
Speed 70 MHz
Supply Current-Max 35 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5.3 mm 5.3 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Additional Feature OPERATES UPTO 60MIPS; AEC-Q100 (PLANNED)

Compare DSPIC33EP32GS202-I/SS with alternatives

Compare DSPIC33EP32GS202-E/SS with alternatives