DSPIC33EP512MU810-E/PT
vs
DSPIC33EP64MC202T-I/SO
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
|
SOIC
|
Package Description |
|
17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
|
Pin Count |
|
28
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
3A991.A.2
|
HTS Code |
|
8542.31.00.01
|
Factory Lead Time |
|
5 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Address Bus Width |
|
|
Barrel Shifter |
|
YES
|
Bit Size |
|
16
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
60 MHz
|
External Data Bus Width |
|
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Internal Bus Architecture |
|
MULTIPLE
|
JESD-30 Code |
|
R-PDSO-G28
|
JESD-609 Code |
|
e3
|
Length |
|
17.9 mm
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
1
|
Number of DMA Channels |
|
4
|
Number of External Interrupts |
|
3
|
Number of Terminals |
|
28
|
Number of Timers |
|
5
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP28,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
250
|
Qualification Status |
|
Not Qualified
|
RAM (words) |
|
8192
|
ROM Programmability |
|
FLASH
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
2.65 mm
|
Supply Current-Max |
|
55 mA
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Base Number Matches |
|
1
|
|
|
|
Compare DSPIC33EP64MC202T-I/SO with alternatives