DSPIC33EV64GM004T-E/ML vs DSPIC30F3012AT-30ISO-ES feature comparison

DSPIC33EV64GM004T-E/ML Microchip Technology Inc

Buy Now Datasheet

DSPIC30F3012AT-30ISO-ES Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-44 0.300 INCH, PLASTIC, MS-013, SOIC-18
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Address Bus Width
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan NO YES
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQCC-N44 R-PDSO-G18
Length 8 mm 11.53 mm
Low Power Mode YES YES
Number of DMA Channels 4
Number of External Interrupts 3
Number of I/O Lines 35
Number of Terminals 44 18
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC44,.32SQ,25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
RAM (bytes) 8192
RAM (words) 8192
ROM (words) 65536
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 1 mm 2.64 mm
Speed 40 MHz
Supply Current-Max 350 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8 mm 7.49 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 18
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare DSPIC33EV64GM004T-E/ML with alternatives

Compare DSPIC30F3012AT-30ISO-ES with alternatives