DSPIC33FJ32GP302-H/TPT vs ST72F345S2T6TR feature comparison

DSPIC33FJ32GP302-H/TPT Microchip Technology Inc

Buy Now Datasheet

ST72F345S2T6TR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Part Package Code QFP QFP
Package Description 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 10 X 10 MM, ROHS COMPLIANT, LQFP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bit Size 16 8
Clock Frequency-Max 40 MHz 16 MHz
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3
Length 10 mm 10 mm
Moisture Sensitivity Level 3
Number of Terminals 44 44
Operating Temperature-Max 140 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Has ADC YES
DMA Channels YES
Number of I/O Lines 34
PWM Channels YES
Speed 8 MHz

Compare DSPIC33FJ32GP302-H/TPT with alternatives

Compare ST72F345S2T6TR with alternatives