DTS-31Y-V-B
vs
KMT213NGHFLFS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIPTRONICS MANUFACTURING INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Samacsys Manufacturer |
Diptronics
|
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Actuator Travel |
|
0.1524 mm
|
Actuator Type |
|
PUSHBUTTON
|
Center Contact Material |
|
SILVER
|
Contact Resistance |
|
0.15 mΩ
|
Dielectric Withstand Volts |
|
250VRMS V
|
Electrical Life |
|
150000 Cycle(s)
|
End Contact Material |
|
SILVER
|
Insulation Resistance |
|
50000000 Ω
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Solderability |
|
REFLOW
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPST
|
Terminal Finish |
|
SILVER
|
Termination Type |
|
SOLDER
|
|
|
|
Compare DTS-31Y-V-B with alternatives
Compare KMT213NGHFLFS with alternatives