DTS-31Y-V-T/R
vs
PTS840GMPSMTRLFS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIPTRONICS MANUFACTURING INC
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
23 Weeks
|
Actuator Travel |
|
0.3 mm
|
Body Breadth |
|
3.5 mm
|
Body Height |
|
1.35 mm
|
Body Length or Diameter |
|
3.55 mm
|
Circuit Configuration |
|
1X1
|
Contact Bounce Time-Max |
|
10 ms
|
Contact Current(DC)-Max |
|
0.05 A
|
Contact Resistance |
|
0.5 mΩ
|
Contact Voltage(DC)-Max |
|
12 V
|
Dielectric Withstand Volts |
|
250VAC V
|
Electrical Life |
|
100000 Cycle(s)
|
Insulation Resistance |
|
100000000 Ω
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT-RIGHT ANGLE
|
Number of Switches |
|
1
|
Operating Force-Max |
|
2.26 N
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TR, 13 INCH
|
Solderability |
|
REFLOW
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY-TACTILE
|
Switch Function |
|
SPST
|
Terminal Finish |
|
SILVER
|
Termination Type |
|
SOLDER
|
|
|
|
Compare DTS-31Y-V-T/R with alternatives
Compare PTS840GMPSMTRLFS with alternatives