DTS20H13-22CN vs DTS24H13-22CC feature comparison

DTS20H13-22CN TE Connectivity

Buy Now Datasheet

DTS24H13-22CC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 22 22
Contact Sizes 22M 22M
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC HERMETIC
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 13 13
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Unique Insert Number 13-22 13-22
Base Number Matches 1 1

Compare DTS20H13-22CN with alternatives

Compare DTS24H13-22CC with alternatives