DTS26B11-35PA
vs
D38999/26GB35PA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Backshell Type |
SOLID
|
SOLID
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Shell Size |
11
|
B
|
Unique Insert Number |
11-35
|
B35
|
Base Number Matches |
1
|
5
|
Additional Feature |
|
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
|
Body/Shell Style |
|
PLUG
|
Contact Part Numbers |
|
M39029/58-360
|
Contact Quantities |
|
13
|
Contact Sizes |
|
22D
|
Contact Type |
|
Crp Rear Rlse
|
Coupling Type |
|
THREADED
|
DIN Conformance |
|
NO
|
Degrees of Rotation |
|
113
|
Other Description |
|
Plug, Self Locking
|
Empty Shell |
|
NO
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
YES
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
GENERAL PURPOSE
|
Polarization |
|
A
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
ALUMINUM ALLOY
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
13
|
|
|
|
Compare DTS26B11-35PA with alternatives
Compare D38999/26GB35PA with alternatives