DTSGP-23R-V
vs
PTS645VM39SMLFS
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Rohs Compliant
|
Rohs Compliant
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.50.90.40
|
8536.50.90.40
|
| Actuator Color |
Red
|
|
| Actuator Material |
Phosphor Bronze
|
|
| Actuator Travel |
0.35 Mm
|
|
| Actuator Type |
Dome Type
|
|
| Body Breadth |
12 Mm
|
7.1 Mm
|
| Body Height |
3.5 Mm
|
6.5 Mm
|
| Body Length or Diameter |
12 Mm
|
7.5 Mm
|
| Circuit Configuration |
1x1
|
1x1
|
| Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
| Contact (DC) Max Rating R Load |
0.05a@12vdc
|
.05a@12vdc
|
| Contact Resistance |
0.1 MΩ
|
0.1 MΩ
|
| Contact Voltage(DC)-Max |
12 V
|
12 V
|
| Dielectric Withstand Volts |
250vac V
|
250vac V
|
| Electrical Life |
100000 Cycle(S)
|
|
| Insulation Resistance |
100000000 Ω
|
100000000000 Ω
|
| Mounting Feature |
Through Hole-Straight
|
Surface Mount-Right Angle
|
| Number of Switches |
1
|
1
|
| Operating Force-Max |
3.04 N
|
1.57 N
|
| Operating Temperature-Max |
70 °C
|
60 °C
|
| Operating Temperature-Min |
-25 °C
|
-20 °C
|
| PCB Hole Count |
7
|
|
| Packing Method |
Bag; Bulk
|
Bulk
|
| Surface Mount |
No
|
No
|
| Switch Action |
Momentary
|
Momentary
|
| Switch Function |
Spst
|
Spst
|
| Switch Type |
Keypad Switch
|
Keypad Switch
|
| Terminal Length |
0.138 Inch
|
|
| Termination Type |
Solder
|
Solder
|
| Base Number Matches |
1
|
1
|
| JESD-609 Code |
|
e4
|
| Terminal Finish |
|
Silver (Ag)
|
|
|
|