DTSHW-21Y-Q-B
vs
DTSHW-24R-Q-B
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.70.00
|
Actuator Color |
YELLOW
|
|
Body Breadth |
12 mm
|
|
Body Height |
3.5 mm
|
|
Body Length or Diameter |
12 mm
|
|
Circuit Configuration |
1X1
|
|
Contact Current(DC)-Max |
0.05 A
|
|
Contact (DC) Max Rating R Load |
0.05A@50VDC
|
|
Contact Voltage(DC)-Max |
50 V
|
|
Electrical Life |
500000 Cycle(s)
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Switches |
1
|
|
Operating Force-Max |
6.37 N
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PCB Hole Count |
4
|
|
Packing Method |
TUBE
|
|
Sealing |
WATER PROOF
|
|
Surface Mount |
NO
|
|
Switch Action |
MOMENTARY-TACTILE
|
|
Switch Function |
SPST
|
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.165 inch
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare DTSHW-24R-Q-B with alternatives