DTSZML-61R-V
vs
DTSZML-61R-Q
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
DIPTRONICS MANUFACTURING INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Base Number Matches |
2
|
2
|
Actuator Angle |
|
|
Actuator Length |
|
0.019 inch
|
Actuator Type |
|
PUSHBUTTON
|
Body Breadth |
|
5.9944 mm
|
Body Height |
|
2.0066 mm
|
Body Length or Diameter |
|
6.1976 mm
|
Contact Current(DC)-Max |
|
0.05 A
|
Contact (DC) Max Rating R Load |
|
0.05A@12VDC
|
Contact Voltage(DC)-Max |
|
12 V
|
Electrical Life |
|
100000 Cycle(s)
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-25 °C
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER
|
|
|
|
Compare DTSZML-61R-V with alternatives
Compare DTSZML-61R-Q with alternatives