DTV32-1500A
vs
APT2X31D80J
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ADVANCED POWER TECHNOLOGY INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
GENERAL PURPOSE
|
ULTRA FAST SOFT RECOVERY
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
2.3 V
|
JEDEC-95 Code |
TO-220AC
|
|
JESD-30 Code |
R-PSFM-T2
|
R-PUFM-X4
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
100 A
|
210 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
6 A
|
30 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
1500 V
|
800 V
|
Reverse Recovery Time-Max |
0.6 µs
|
0.075 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
UNSPECIFIED
|
Terminal Position |
SINGLE
|
UPPER
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-PUFM-X4
|
Additional Feature |
|
LOW NOISE, HIGH RELIABILITY
|
Case Connection |
|
ISOLATED
|
Operating Temperature-Min |
|
-55 °C
|
Reverse Current-Max |
|
250 µA
|
|
|
|
Compare DTV32-1500A with alternatives
Compare APT2X31D80J with alternatives