E-L9637D013TR
vs
L9637D
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Rohs Compliant, Sop-8
|
Sop-8
|
| Pin Count |
8
|
8
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.60
|
8542.39.00.60
|
| Factory Lead Time |
18 Weeks
|
|
| Differential Output |
No
|
No
|
| Driver Number of Bits |
1
|
1
|
| Input Characteristics |
Schmitt Trigger
|
Schmitt Trigger
|
| Interface IC Type |
Line Transceiver
|
Line Transceiver
|
| Interface Standard |
Iso 9141
|
Iso 9141
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e3
|
e4
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Moisture Sensitivity Level |
3
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Receiver Number of Bits |
1
|
1
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Supply Voltage-Max |
7 V
|
7 V
|
| Supply Voltage-Min |
3 V
|
3 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Supply Voltage1-Max |
36 V
|
36 V
|
| Supply Voltage1-Min |
4.5 V
|
4.5 V
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Finish |
Matte Tin (Sn) - Annealed
|
Nickel Palladium Gold
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
1
|
4
|
|
|
|