E-STE101P
vs
HFBR-5803A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
AGILENT TECHNOLOGIES INC
|
Part Package Code |
QFP
|
|
Package Description |
LFQFP, QFP64,.47SQ,20
|
|
Pin Count |
64
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Data Rate |
100000 Mbps
|
|
JESD-30 Code |
S-PQFP-G64
|
|
JESD-609 Code |
e4
|
|
Length |
10 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
64
|
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
|
Package Equivalence Code |
QFP64,.47SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.54 mm
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
10 mm
|
|
Base Number Matches |
1
|
3
|
Fiber Optic Device Type |
|
TRANSCEIVER
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Wavelength-Nom |
|
1300 nm
|
Supply Voltage-Max |
|
5.25 V
|
|
|
|
Compare E-STE101P with alternatives