E1UFA18-3.6864M
vs
ATS037INS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
CTS CORP
|
Part Package Code |
HC-49/US Short
|
|
Package Description |
ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
HC-49/US Short
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.30
|
|
Additional Feature |
AT-CUT CRYSTAL; BULK
|
AT-CUT CRYSTAL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e3
|
e1
|
Load Capacitance |
18 pF
|
20 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
3.6864 MHz
|
3.6864 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Physical Dimension |
L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch)
|
L10.8XB4.65XH3.5 (mm)/L0.425XB0.183XH0.138 (inch)
|
Series Resistance |
200 Ω
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN SILVER COPPER
|
Base Number Matches |
3
|
2
|
Manufacturer Series |
|
ATS
|
|
|
|
Compare E1UFA18-3.6864M with alternatives
Compare ATS037INS with alternatives