E3FA-RP21-F2
vs
E3F2-R4B4-P1-E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Omron Electronics
|
|
Additional Feature |
IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
|
|
Body Height |
34.5 mm
|
|
Body Length or Diameter |
18 mm
|
|
Housing |
ABS
|
|
Measurement Range-Max (mm) |
4000 mm
|
|
Measurement Range-Min (mm) |
100 mm
|
|
Mounting Feature |
BOARD MOUNT
|
|
Operating Temperature-Max |
55 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Output Circuit Type |
Open Collector
|
|
Output Type |
PNP
|
|
Package Shape/Style |
CYLINDRICAL
|
|
Response Time |
500 µs
|
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE
|
|
Supply Voltage-Max |
30 V
|
|
Supply Voltage-Min |
10 V
|
|
Surface Mount |
NO
|
|
Termination Type |
CONNECTOR
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare E3FA-RP21-F2 with alternatives
Compare E3F2-R4B4-P1-E with alternatives