E48SP12020NRFA
vs
CC109167482
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DELTA ELECTRONICS INC
|
ABB LTD
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Delta Electronics
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, EN, IEC, CSA
|
|
Efficiency (Main Output) |
94.5%
|
|
Input Voltage-Max |
75 V
|
|
Input Voltage-Min |
36 V
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XDMA-P5
|
|
Length |
58.4 mm
|
|
Line Regulation-Max |
0.00018%
|
|
Load Regulation-Max |
0.1666%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
122 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
20 A
|
|
Output Voltage-Max |
12.2 V
|
|
Output Voltage-Min |
11.5 V
|
|
Output Voltage-Nom |
12 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Protections |
OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
|
|
Ripple Voltage (Main Out) |
0.0707 Vrms
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
240 W
|
|
Trim/Adjustable Output |
NO
|
|
Warm-up Time |
0.04 s
|
|
Width |
22.8 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare E48SP12020NRFA with alternatives
Compare CC109167482 with alternatives