E48SP12020NRFA
vs
EBVW020A0B41Z
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DELTA ELECTRONICS INC
|
ABB LTD
|
Part Package Code |
MODULE
|
|
Package Description |
,
|
Module-8
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Delta Electronics
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, EN, IEC, CSA
|
UL, CSA, IEC, EN, VDE
|
Efficiency (Main Output) |
94.5%
|
95.2%
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P5
|
R-XDMA-X8
|
Length |
58.4 mm
|
58.4 mm
|
Line Regulation-Max |
0.00018%
|
|
Load Regulation-Max |
0.1666%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Temperature-Max |
122 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
20 A
|
20 A
|
Output Voltage-Max |
12.2 V
|
12.24 V
|
Output Voltage-Min |
11.5 V
|
11.76 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Protections |
OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Ripple Voltage (Main Out) |
0.0707 Vrms
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
240 W
|
240 W
|
Trim/Adjustable Output |
NO
|
NO
|
Warm-up Time |
0.04 s
|
|
Width |
22.8 mm
|
22.8 mm
|
Base Number Matches |
1
|
4
|
Control Mode |
|
VOLTAGE-MODE
|
Seated Height-Max |
|
11.8 mm
|
|
|
|
Compare E48SP12020NRFA with alternatives
Compare EBVW020A0B41Z with alternatives