E842-812-3010-1AAH
vs
SSM-115-L-DV-A-TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED
|
TIGER CLAW CONTACT
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD FLASH
|
GOLD (10)
|
Contact Finish Termination |
GOLD FLASH
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
YES
|
NO
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
SURFACE MOUNT
|
Total Number of Contacts |
30
|
30
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
SAMTEC
|
Board Mounting Option |
|
PEG
|
Body Breadth |
|
0.2 inch
|
Body Depth |
|
0.288 inch
|
Body Length |
|
1.5 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Insertion Force-Max |
|
1.21 N
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.65 mm
|
Plating Thickness |
|
10u inch
|
Rated Current (Power) |
|
5.2 A
|
Rated Current (Signal) |
|
5.2 A
|
Reference Standard |
|
UL
|
Terminal Pitch |
|
2.54 mm
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
1.21 N
|
|
|
|
Compare E842-812-3010-1AAH with alternatives
Compare SSM-115-L-DV-A-TR with alternatives