EA03WK vs SB140-T feature comparison

EA03WK Sanken Electric Co Ltd

Buy Now Datasheet

SB140-T Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANKEN ELECTRIC CO LTD DIODES INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Part Package Code DO-41
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature LOW POWER LOSS, FREE WHEELING DIODE
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.5 V
JEDEC-95 Code DO-41
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Number of Phases 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 40 V
Terminal Finish Bright Tin (Sn)

Compare EA03WK with alternatives

Compare SB140-T with alternatives