EB13E2G2H28.375M
vs
EB14E2G2H-28.375M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
BULK; TRI-STATE ENABLE/DISABLE FUNCTION
|
TRI-STATE; BULK
|
Fall Time-Max |
5 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
EB13E2
|
EB14E2
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
28.375 MHz
|
28.375 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVHCMOS
|
LVHCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
2.5mm x 3.2mm x 0.9mm
|
Rise Time-Max |
5 ns
|
10 ns
|
Supply Voltage-Max |
3.465 V
|
3.15 V
|
Supply Voltage-Min |
3.135 V
|
2.85 V
|
Supply Voltage-Nom |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
5
|
2
|
|
|
|
Compare EB13E2G2H28.375M with alternatives
Compare EB14E2G2H-28.375M with alternatives