EB15E2C2H-28.375M
vs
EB13E2J2H-28.636MTR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Part Package Code |
SMD 2.5mm x 3.2mm
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
SMD 2.5mm x 3.2mm
|
|
Reach Compliance Code |
163
|
compliant
|
Technology |
CMOS
|
|
Base Number Matches |
5
|
2
|
Additional Feature |
|
TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
|
5 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
25%
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
EB13E2
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Nom |
|
28.636 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
LVHCMOS
|
Output Load |
|
15 pF
|
Physical Dimension |
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max |
|
5 ns
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
52.5/47.5 %
|
Terminal Finish |
|
Nickel/Gold (Ni/Au)
|
|
|
|
Compare EB15E2C2H-28.375M with alternatives
Compare EB13E2J2H-28.636MTR with alternatives