EB15E2D2H-28.636MTR
vs
EB13E2E2H-29.4912M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
compliant
|
163
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
|
Fall Time-Max |
5 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
50%
|
|
JESD-609 Code |
e4
|
|
Manufacturer Series |
EB15E2
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Nom |
28.636 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
LVHCMOS
|
|
Output Load |
15 pF
|
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
|
Rise Time-Max |
5 ns
|
|
Supply Voltage-Max |
2.625 V
|
|
Supply Voltage-Min |
2.375 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
52.5/47.5 %
|
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SMD 2.5mm x 3.2mm
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
SMD 2.5mm x 3.2mm
|
Technology |
|
CMOS
|
|
|
|
Compare EB15E2D2H-28.636MTR with alternatives
Compare EB13E2E2H-29.4912M with alternatives