EB2011-B-J23ACF
vs
EB2011P-J23F-ACE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Material |
BRASS
|
POLYCARBONATE
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
7.0104 mm
|
12.192 mm
|
Body Height |
3.4036 mm
|
36.5252 mm
|
Body Length or Diameter |
10.9982 mm
|
13.9954 mm
|
Center Contact Material |
COPPER
|
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
3A@125VAC
|
3A@125VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
End Contact Material |
SILVER
|
SILVER
|
End Contact Plating |
SILVER
|
SILVER
|
Illumination |
LED
|
LED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.157 inch
|
0.252 inch
|
Terminal Material |
COPPER
|
COPPER ALLOY
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Color |
|
GREEN
|
Actuator Finish |
|
GLOSS
|
Actuator Length |
|
0.52 inch
|
Actuator Travel |
|
1.6002 mm
|
Additional Feature |
|
BLACK BEZEL, RED/YELLOW LED'S
|
Dielectric Withstand Volts |
|
1500VAC V
|
Insulator Material |
|
DIALLYL PHTHALATE
|
JESD-609 Code |
|
e4
|
PCB Hole Count |
|
7
|
Solderability |
|
WAVE
|
Terminal Finish |
|
Silver (Ag)
|
|
|
|
Compare EB2011-B-J23ACF with alternatives
Compare EB2011P-J23F-ACE with alternatives