EB2061P-J54G-ACE vs MB2461JW06-A-1H feature comparison

EB2061P-J54G-ACE NKK Switches

Buy Now Datasheet

MB2461JW06-A-1H NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color BLUE BLACK
Actuator Finish GLOSS GLOSS
Actuator Length 0.563 inch 0.331 inch
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Travel 1.6002 mm 4.445 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature BLACK BEZEL, RED/YELLOW LED'S GRAY BEZEL
Body Breadth 12.192 mm 12.7 mm
Body Height 37.6174 mm 28.194 mm
Body Length or Diameter 13.9954 mm 13.9954 mm
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER SILVER
Illumination LED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -15 °C
PCB Hole Count 10
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish Silver (Ag) GOLD OVER NICKEL/SILVER
Terminal Length 0.252 inch 0.75 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER WIRE WRAP
Base Number Matches 1 1
Bushing Length
Center Contact Material SILVER
Housing Material NYLON

Compare EB2061P-J54G-ACE with alternatives

Compare MB2461JW06-A-1H with alternatives