EB2061P-J54G-ACE
vs
MB2461T1A26
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Color |
BLUE
|
|
Actuator Finish |
GLOSS
|
NICKEL
|
Actuator Length |
0.563 inch
|
0.218 inch
|
Actuator Material |
POLYCARBONATE
|
BRASS
|
Actuator Travel |
1.6002 mm
|
0.9906 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
BLACK BEZEL, RED/YELLOW LED'S
|
|
Body Breadth |
12.192 mm
|
12.7 mm
|
Body Height |
37.6174 mm
|
44.6532 mm
|
Body Length or Diameter |
13.9954 mm
|
19.05 mm
|
Center Contact Plating |
SILVER
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load |
3A@125VAC
|
3A@125VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.01 mΩ
|
0.03 mΩ
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
25000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER
|
SILVER
|
End Contact Plating |
SILVER
|
GOLD OVER NICKEL
|
Illumination |
LED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-15 °C
|
PCB Hole Count |
10
|
10
|
Sealing |
EPOXY
|
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Silver (Ag)
|
GOLD OVER NICKEL/SILVER
|
Terminal Length |
0.252 inch
|
0.177 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Bushing Diameter |
|
0.25 inch
|
Bushing Length |
|
0.41 inch
|
Bushing Type |
|
1/4-40
|
Center Contact Material |
|
SILVER
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@28VDC
|
Housing Material |
|
NYLON
|
|
|
|
Compare EB2061P-J54G-ACE with alternatives
Compare MB2461T1A26 with alternatives