EB63-S0C3540X-19
vs
88394-1651
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
VISHAY DALE
|
ACES ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
PEG
|
PEG
|
Body Breadth |
0.365 inch
|
0.196 inch
|
Body Depth |
0.61 inch
|
0.255 inch
|
Body Length |
5.18 inch
|
0.335 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
CARD EDGE CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
AU ON NI
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Material |
NOT APPLICABLE
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
40 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Durability |
500 Cycles
|
30 Cycles
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYAMIDE
|
Mating Contact Pitch |
0.125 inch
|
0.02 inch
|
Mating Contact Row Spacing |
0.25 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
MOUNTING FLANGE
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
6.35 mm
|
4.699 mm
|
Plating Thickness |
10u inch
|
FLASH inch
|
Rated Current (Signal) |
3 A
|
0.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.175 inch
|
|
Terminal Pitch |
3.175 mm
|
0.508 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
70
|
16
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Contact Gender |
|
FEMALE
|
Dielectric Withstanding Voltage |
|
250VAC V
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare EB63-S0C3540X-19 with alternatives
Compare 88394-1651 with alternatives