EC103A2
vs
EC103D
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Part Package Code |
TO-92
|
|
| Package Description |
Cylindrical, O-Pbcy-T3
|
|
| Pin Count |
3
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.30.00.80
|
8541.30.00.80
|
| Additional Feature |
Sensitive Gate
|
|
| Configuration |
Single
|
Single
|
| Critical Rate of Rise of Off-State Voltage-Min |
25 V/Us
|
|
| DC Gate Trigger Current-Max |
0.05 Ma
|
0.2 Ma
|
| DC Gate Trigger Voltage-Max |
0.8 V
|
|
| Holding Current-Max |
5 Ma
|
|
| JEDEC-95 Code |
TO-92
|
TO-92
|
| JESD-30 Code |
O-PBCY-T3
|
O-PBCY-W3
|
| JESD-609 Code |
e3
|
|
| Leakage Current-Max |
0.05 Ma
|
|
| Moisture Sensitivity Level |
2
|
|
| Non-Repetitive Pk On-state Cur |
20 A
|
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
3
|
| On-state Current-Max |
800 A
|
|
| Operating Temperature-Max |
110 °C
|
|
| Operating Temperature-Min |
-60 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Round
|
Round
|
| Package Style |
Cylindrical
|
Cylindrical
|
| Qualification Status |
Not Qualified
|
|
| RMS On-state Current-Max |
0.8 A
|
0.8 A
|
| Repetitive Peak Off-state Voltage |
100 V
|
400 V
|
| Repetitive Peak Reverse Voltage |
100 V
|
400 V
|
| Surface Mount |
No
|
No
|
| Terminal Finish |
Matte Tin
|
|
| Terminal Form |
Through-Hole
|
Wire
|
| Terminal Position |
Bottom
|
Bottom
|
| Trigger Device Type |
Scr
|
Scr
|
| Base Number Matches |
3
|
4
|
|
|
|