EC103C vs EC103D feature comparison

EC103C Teccor

Buy Now Datasheet

EC103D New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Part Package Code TO-92
Package Description Cylindrical, O-Pbcy-T3
Pin Count 3
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature Sensitive Gate
Circuit Commutated Turn-off Time-Nom 50 µS
Configuration Single Single
Critical Rate of Rise of Off-State Voltage-Min 30 V/Us
DC Gate Trigger Current-Max 0.2 Ma 0.2 Ma
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 Ma
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0
Leakage Current-Max 0.05 Ma
Non-Repetitive Pk On-state Cur 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 510 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -65 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Cylindrical Cylindrical
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 1 µA
Repetitive Peak Off-state Voltage 300 V 400 V
Repetitive Peak Reverse Voltage 300 V 400 V
Surface Mount No No
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole Wire
Terminal Position Bottom Bottom
Trigger Device Type Scr Scr
Base Number Matches 3 4