EC103C vs EC103D1 feature comparison

EC103C Loras Industries Inc

Buy Now Datasheet

EC103D1 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Package Description Cylindrical, O-Pbcy-W3 Plastic, Sc-43, 3 Pin
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 60 µS 100 µS
Configuration Single Single
Critical Rate of Rise of Off-State Voltage-Min 4 V/Us
DC Gate Trigger Current-Max 0.2 Ma 0.012 Ma
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 Ma 5 Ma
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.05 Ma 0.1 Ma
Non-Repetitive Pk On-state Cur 20 A 9 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 510 A 500 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -60 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Cylindrical Cylindrical
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 1 µA
Repetitive Peak Off-state Voltage 300 V 400 V
Surface Mount No No
Terminal Finish Tin Lead Tin
Terminal Form Wire Through-Hole
Terminal Position Bottom Bottom
Trigger Device Type Scr Scr
Base Number Matches 3 7
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Peak Reflow Temperature (Cel) 260
Repetitive Peak Reverse Voltage 400 V
Time@Peak Reflow Temperature-Max (s) 30